Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-CMDA19AG7D1S
Manufacturer Part #:

CMDA19AG7D1S

Manufacturer:

Description: Standard LEDs - SMD GRN 520nm 145mcd DIFF
Silverlight Page 127, Mouser Enhanced Catalog
PDF Page 127, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Package / Case: 0603
LED Size: 1.6 mm x 0.8 mm x 0.6 mm
Illumination Color: Green
Wavelength/Color Temperature: 520 nm
Lens Color/Style: Diffused
Forward Current: 20 mA
Forward Voltage: 3.4 V
Luminous Intensity: 145 mcd
Viewing Angle: 140 deg
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 98 mW
Factory Pack Quantity: 4000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,313 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $2.32
  50: $2.11
  100: $1.90
  500: $1.58
  1,000: $1.51
  2,000: $1.46
Reel of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $1.46
  5,000: $1.42
  10,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DV164035
In-Circuit Debuggers MPLAB ICD3
Microchip Technology
1: $189.99
MBRS340T3G
Schottky Diodes & Rectifiers 3A 40V
ON Semiconductor
1: $0.43
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
LM258DR
Operational Amplifiers - Op Amps Dual Op Amp
Texas Instruments
1: $0.15
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
FCP1206H103J-H2
Film Capacitors 1206 50V .01uF
Cornell Dubilier
1: $0.33
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
5520470-3
Ethernet & Telecom Connectors 6 PCB SIDE ENTRY
TE Connectivity / AMP
1: $1.77
151-207-RC
Test Points SM RED TERM
Kobiconn
1: $0.30
SM0805UWC
Standard LEDs - SMD Ultra White Water Clear
Bivar
1: $1.09
HSMQ-C191
Standard LEDs - SMD Green Diffused 527nm 145mcd
Avago Technologies
1: $0.81
MC22FA102J-TF
Mica Capacitors 1000PF 100V 5%
Cornell Dubilier
1: $2.88
HT-150TW-5518
Standard LEDs - SMD White InGaN 220mcd 20mA
Harvatek International
1: $0.52
MURS320T3G
Rectifiers 200V 3A Ultrafast
ON Semiconductor
1: $0.69
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
1N4148WS
Rectifiers Small Signal Diode
Fairchild Semiconductor
1: $0.12
ASMT-UGB5-NV702
Standard LEDs - SMD InGaN Green
Avago Technologies
1: $0.67
68685-306LF
Board to Board & Mezzanine Connectors RECEPTACLE 6 ...
FCI
1: $2.16
150220-5002-RB
Headers & Wire Housings 20P R/A SOCKET
3M Electronic Solutions Division
1: $5.57
RNX038100MFKEL
Metal Oxide Resistors 100Mohms 1% 100ppm 1 Watt Ma ...
Vishay/Dale
1: $4.06

176550995 160319106 179507469 127203473 141825329 151682008 176730048 180257614 148049208 184576401 186738131 101510740