Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-C2A
Manufacturer Part #:

C2A

Manufacturer:

Description: Lamps 95VAC 1.9mA NE-2H
Silverlight Page 2,371, Mouser Enhanced Catalog
PDF Page 2,371, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 95 VAC, 135 VDC
Operating Current: 1.9 mA
Life Hours: 25000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,659 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.22
  5,000: $0.21
  10,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
A1B
Lamps 65VAC .3mA A1B
Chicago Miniature
1: $0.32
4590R-107K
Fixed Inductors 100000 uH 10%
API Delevan
1: $4.82
SR2921F-0206-19R0B-E9-S-W
Rotary Switches 2POL PER LAYER 6POS 2 LAYER
Alpha (Taiwan)
1: $5.16
2ML
Lamps 65VAC .3mA NE-38S
Chicago Miniature
1: $0.80
A15038003
Thermal Interface Products TO-247, 0.750X1.0 H.140 ...
Laird Technologies / Thermal Solutions
1: $0.19
RC20GF106J
Carbon Composition Resistors 10M OHM 5%
IRC
1: $0.47
C2A-T
Lamps 95VAC 1.9mA NE-2HT
Chicago Miniature
1: $0.41
158-1005
Barrier Terminal Blocks TERMINAL STRIP 5 LUG
Kobiconn
1: $1.15
294-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.30
273-100K-RC
Metal Film Resistors - Through Hole 100Kohms 1% 50 ...
Xicon
1: $0.14
273-2.87K-RC
Metal Film Resistors - Through Hole 2.87Kohms 1% 5 ...
Xicon
1: $0.14
273-133-RC
Metal Film Resistors - Through Hole 133ohms 1% 50P ...
Xicon
1: $0.14
273-18.7K-RC
Metal Film Resistors - Through Hole 18.7Kohms 1% 5 ...
Xicon
1: $0.14
273-20.5-RC
Metal Film Resistors - Through Hole 20.5ohms 1% 50 ...
Xicon
1: $0.14
273-1.33K-RC
Metal Film Resistors - Through Hole 1.33Kohms 1% 5 ...
Xicon
1: $0.14
36NE002
Lamps LAMP NEON NE-2
Unspecified
1: $0.23
A2B
Lamps 65VAC .7mA NE-2V
Chicago Miniature
1: $0.43

179507469 151682008