|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-B2A
Manufacturer Part #:

B2A

Manufacturer:

Description:
Lamps 95VAC 1.2mA
Mouser Online Catalog Page 2,382, Mouser Online Catalog
PDF Page 2,382, PDF Catalog Page
B2A Datasheet B2A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Miniature Bayonet
Lamp Size: T-3 1/4
Color: Clear
Operating Supply Voltage: 95 VAC, 135 VDC
Packaging: Bulk
Life: 25000 Hrs
Operating Supply Current: 1.2 mA
Factory Pack Quantity: 100
Part # Aliases: NE-51H
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3MD-LX XLR Connectors 2,763
5100-824 Lamp Holders & Accessories 446
A9A Lamps 8,847
CBT50J10K Carbon Composition Resistors 158
6S6-120V Lamps 170
A1C Lamps 8,039
B1A Lamps 856
Real Time Availability
Stock:
386 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.01
10:
$0.90
100:
$0.789
500:
$0.749
$0.709
$0.689
$0.669
$0.619

To add to a project, please Log In.

146259450 121159121 151682008