Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-A9A
Manufacturer Part #:

A9A

Manufacturer:

Description: Lamps 65VAC .7mA NE-2E
Silverlight Page 2,371, Mouser Enhanced Catalog
PDF Page 2,371, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 65 VAC, 90 VDC
Operating Current: 0.7 mA
Life Hours: 25000 hr
Packaging: Bag
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,232 Can Ship Immediately

On Order: 9470 View Delivery Dates  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.22
  5,000: $0.21
  10,000: $0.19

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
5556416-1
Ethernet & Telecom Connectors 8 PCB TOP ENTRY
TE Connectivity / AMP
1: $1.16
BTA04-700TRG
Triacs 4 Amp 700 Volt
STMicroelectronics
1: $1.09
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
LD1085V50
Low Dropout Regulators - LDO 5.0V 3.0A Positive
STMicroelectronics
1: $0.80
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
C2A
Lamps 95VAC 1.9mA NE-2H
Chicago Miniature
1: $0.32
579302B00000G
Heat Sinks TO-220 HORIZ/VERT SNAP DOWN 16.8 TR
Aavid Thermalloy
1: $0.67
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity / AMP
1: $0.40
3527C
Fuse Holders Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.36
DB101
Bridge Rectifiers 1A 50V
Rectron
1: $0.38
BK/GMC-4A
Fuses 125VAC 4A Med Time Delay
Cooper Bussmann
1: $2.65
BK/GMC-7A
Fuses 125VAC 7A Med Time Delay
Cooper Bussmann
1: $2.65
CF1/4C681J
Carbon Film Resistors - Through Hole 680ohms 5%
KOA Speer
1: $0.15
CF1/4C104J
Carbon Film Resistors - Through Hole 100Kohms 5%
KOA Speer
1: $0.15
CF1/4C181J
Carbon Film Resistors - Through Hole 180ohms 5%
KOA Speer
1: $0.10
A2B
Lamps 65VAC .7mA NE-2V
Chicago Miniature
1: $0.43

151682008 179507469