Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-A2B
Manufacturer Part #:

A2B

Manufacturer:

Description:
Lamps 65VAC .7mA NE-2V
Mouser Online Catalog Page 2,492, Mouser Online Catalog
PDF Page 2,492, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 65 VAC, 90 VDC
Operating Current: 0.7 mA
Life Hours: 25000 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,989 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.43
  10: $0.38
  100: $0.33
  500: $0.32
  1,000: $0.30
  2,000: $0.29
  5,000: $0.28
  10,000: $0.26
  25,000: $0.25

To add to a project, please Log In.

146259450 179507469 121159121 151682008