Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-A1C
Manufacturer Part #:

A1C

Manufacturer:

Description: Lamps 95VAC 1.2mA A1C
Silverlight Page 2,371, Mouser Enhanced Catalog
PDF Page 2,371, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 95 VAC, 135 VDC
Operating Current: 1.2 mA
Life Hours: 25000 hr
Packaging: Bulk
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 3515 View Delivery Dates  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.36
  10: $0.32
  100: $0.28
  500: $0.27
  1,000: $0.25
  5,000: $0.24
  10,000: $0.22
  25,000: $0.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A9A
Lamps 65VAC .7mA NE-2E
Chicago Miniature
1: $0.32
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
C2A
Lamps 95VAC 1.9mA NE-2H
Chicago Miniature
1: $0.32
A1B
Lamps 65VAC .3mA A1B
Chicago Miniature
1: $0.32
2ML
Lamps 65VAC .3mA NE-38S
Chicago Miniature
1: $0.80
PMLL4153,115
Schottky Diodes & Rectifiers 50V 200mA
NXP Semiconductors
1: $0.16
1N5408-E3/54
Rectifiers 3.0 Amp 1000 Volt
Vishay Semiconductors
1: $0.27
TVX2E100MCD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.10
V10E300P
Varistors 300Vrms 3500A 180pF 10mm Disc
Littelfuse
1: $0.57
SPR2CT521R334J
Carbon Film Resistors - Through Hole 2W 330K 5%
KOA Speer
1: $0.44
SLPX223M035H4P3
Aluminum Electrolytic Capacitors - Snap In 22000uF ...
Cornell Dubilier
1: $4.78
C2A-T
Lamps 95VAC 1.9mA NE-2HT
Chicago Miniature
1: $0.41
3478
Standoffs & Spacers RND .250X.250 ALUM
Keystone Electronics
1: $0.30
VDRS10D030BSE
Varistors 30V 13 5mm Radial
Vishay/BC Components
1: $0.66
271-13.7K-RC
Metal Film Resistors - Through Hole 13.7Kohms 1% 5 ...
Xicon
1: $0.13
7681
Screws & Fasteners NYLON SHLDR WSHR #4
Keystone Electronics
1: $0.12
A2A
Lamps 65VAC .7mA A2A
Chicago Miniature
1: $0.36
286-100-RC
Metal Oxide Resistors 100ohms 5% Tol
Xicon
1: $0.56
A2B
Lamps 65VAC .7mA NE-2V
Chicago Miniature
1: $0.43
SS12SDP2
Slide Switches SPDT ON-NONE-ON TOP
NKK Switches
1: $1.14

151682008 179507469