Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-A1B
Manufacturer Part #:

A1B

Manufacturer:

Description:
Lamps 65VAC .3mA A1B
Mouser Online Catalog Page 2,492, Mouser Online Catalog
PDF Page 2,492, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 65 VAC, 90 VDC
Operating Current: 0.3 mA
Life Hours: 25000 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDSP-4850 LED Displays & Accessories 424
221002-01 AC Power Cords 2,109
A9A Lamps 7,116
A2B Lamps 2,903
C2A Lamps 5,086
1N4752A Zener Diodes 6,173
Q4015LT Triacs 444
CMO14701JLFTR Metal Oxide Resistors 12,013
A1D-T Lamps 1,311
Real Time Availability
Stock:
10,044 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.28
  100: $0.25
  500: $0.23
  1,000: $0.22
  5,000: $0.21
  10,000: $0.19

To add to a project, please Log In.

146259450 121159121 151682008