Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-900-200
Manufacturer Part #:

900-200

Manufacturer:

Description: Lamp Holders & Accessories SOLDER LUG TERMINAL INSTRUMENT STYLE
Silverlight Page 132, Mouser Enhanced Catalog
PDF Page 132, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamp Holders & Accessories
RoHS: No
Product: PMI Base
Lamp Type: Incandescent, Neon
Lamp Size: T-2, T-3 1/4
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
404 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $22.38
  10: $20.66
  100: $20.04
  500: $19.19
  1,000: Quote
 
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC16F688-I/P
8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O
Microchip Technology
1: $1.74
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
MAX4644EUT+T
Analog Switch ICs 4Ohm Dual SPST CMOS Analog Switc ...
Maxim Integrated
1: $1.92
CMS442-CTP
LED Lenses Clear Water Tight Twist Fit
VCC
1: $1.49
151-203-RC
Test Points SM BLK TERM
Kobiconn
1: $0.30
G5V-1-DC24
Low Signal Relays - PCB Thru-hole Hi-Sens SPDT 24D ...
Omron Electronics
1: $1.95
1TL1-7E
Toggle Switches SPDT (ON)-OFF-(ON) Screw Term
Honeywell
1: $63.12
B32529C224K
Film Capacitors 0.22uF 63volts 10%
EPCOS
1: $0.14
G8W-1C7T-R-DC12
Automotive Relays SPDT 12VDC 35A/20A Mini280 w/Res ...
Omron Electronics
1: $4.50
REF5050ID
Voltage & Current References Lo Noise Very Low Dri ...
Texas Instruments
1: $7.31
TVX1H472MDD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $10.17
G8V-1C7T-R-DC12
Automotive Relays Automotive Relay SPDT 12VDC
Omron Electronics
1: $3.67
301-1C-C-R1-U01-12VDC
Automotive Relays SPDT 35A 12VDC
Song Chuan
1: $3.16
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
MCP4921-E/P
Digital to Analog Converters - DAC Sgl 12-bit SPI ...
Microchip Technology
1: $2.08
FXPT13200E
Barrier Terminal Blocks FLEXIPLUG W/EARS 5.08MM 13 ...
Amphenol PCD
1: $8.18
1893
Lamps 14V .33A
Chicago Miniature
1: $0.73
CM1816
Lamps 13V .033A
Chicago Miniature
1: $0.86
5100-823
Lamp Holders & Accessories SCREW LUG TERMINAL
Chicago Miniature
1: $6.70
28MB
Lamps 28V .04A
Chicago Miniature
1: $1.16

179507469 151682008