Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-8640
Manufacturer Part #:

8640

Manufacturer:

Description: Lamps T1-1/4 INCND 14V .08A
PDF Data Sheet
 
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: No
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Lamp Size: T-1 1/4
Operating Supply Voltage: 14 V
Operating Current: 0.08 A
MSCP: 0.5 MSCP
Life Hours: 1000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 3250
Multiples: 1
Pricing (USD)
  3,250: $0.34
  5,000: $0.32
  10,000: $0.31
  25,000: $0.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-3AED102V
Thin Film Resistors - SMD 0603 1000ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
108-0303-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $1.61
SP723ABG
TVS Diode Arrays 6 CH DIODE ARRAY
Littelfuse
1: $2.86
SG3524N
Voltage Mode PWM Controllers Regulating Pulse Widt ...
Texas Instruments
1: $1.08
CGJ3E2X7R1H104K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.18
D44H11
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.67
TLC082CD
Operational Amplifiers - Op Amps Dual OPAMP Low Po ...
Texas Instruments
1: $2.38
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
7219
Lamps 12V .06A
Chicago Miniature
1: $0.36
SC628NR
Audio Indicators & Alerts CONSTANT, 6-28VDC LOUD, ...
Mallory Sonalert
1: $17.90
SM106031006FE
Thick Film Resistors - Through Hole 2watt 100M 1%
Ohmite
1: $4.29
NJM2396F05
Low Dropout Regulators - LDO LDO w/On/Off Cntrl
NJR
1: $1.10
824-1L
Chemicals ISOPROPYL ALCOHOL 1L (1 QUART) LIQUID
MG Chemicals
1: $12.95
AVS335M50B12T-F
Aluminum Electrolytic Capacitors - SMD 50V 3.3uF
Cornell Dubilier
1: $0.26
AVS106M25C12T-F
Aluminum Electrolytic Capacitors - SMD 25V 10uF
Cornell Dubilier
1: $0.21
AVS106M16B12T-F
Aluminum Electrolytic Capacitors - SMD 16V 10uF SM ...
Cornell Dubilier
1: $0.26
A103K15X7RF5TAAV
Ceramic Disc Capacitors 0.01uF 50V 10% X7R
Vishay/BC Components
1: $0.39
AVS105M50B12T-F
Aluminum Electrolytic Capacitors - SMD 50V 1.0uF
Cornell Dubilier
1: $0.26
8640
Lamps Std Wire Term Lamp .08A .5M
JKL Components
1: $0.48

179507469 151682008