Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-84
Manufacturer Part #:

84

Manufacturer:

Description: Lamps 6.3V .04A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Incandescent
Lamp Base Type: Wedge
Lamp Size: T-1 3/4
Operating Supply Voltage: 6.3 V
MSCP: 0.03 MSCP
Life Hours: 20000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
286 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.92
  100: $0.73
  500: $0.54
  1,000: $0.46

To add to a project, please Log In.

179507469 151682008