Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM8099
Manufacturer Part #:

8099

Manufacturer:

Description: Lamps 18V .026A
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Incandescent
Lamp Base Type: Bi-Pin
Lamp Size: T-1
Operating Supply Voltage: 18 V
MSCP: 0.15 MSCP
Life Hours: 10000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1000
Multiples: 100
Pricing (USD)
  1,000: $0.535
  2,000: $0.46
  5,000: $0.397

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CMO1/21502JLFTR
Metal Oxide Resistors 1/2W 15K ohm 5%
IRC
1: $0.07
NZX9V1D,133
Zener Diodes SINGLE ZENER DIODE
NXP Semiconductors
1: $0.19
CMO1/22702JLFTR
Metal Oxide Resistors 1/2W 27K ohm 5%
IRC
1: $0.07
FB73-226-RC
EMI Filter Beads, Chokes & Arrays Type 73 40MHz
J.W. Miller
1: $0.15
8640
Lamps Std Wire Term Lamp .08A .5M
JKL Components
1: $0.48
8099SBP
Lamps INCANDESCENT LAMP 18V BI-PIN
JKL Components
1: $0.67
77311-401-36LF
Headers & Wire Housings 36P STR SR TMT HDR TIN .42 ...
FCI
1: $0.94
CMO1/23901JLFTR
Metal Oxide Resistors 1/2W 3.9K ohm 5%
IRC
1: $0.07
031201.5MXP
Fuses 250V 1.5A Fast Acting
Littelfuse
1: $0.29
RH00595R30FE02
Wirewound Resistors - Chassis Mount 5watts 95.3ohm ...
Vishay/Dale
1: $3.58
929975-01-06-RK
Headers & Wire Housings 2ROW BDMNT SCKT SN STRT SL ...
3M Electronic Solutions Division
1: $1.22
308
PCB Holders & Vises MOUNTING PLATE
Panavise
1: $32.98

179507469 151682008