Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-8-A231
Manufacturer Part #:

8-A231

Manufacturer:

Description:
Lamps T3-1/4 INCND MINI BAY BAS
Lifecycle: New At Mouser
 
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Incandescent
Lamp Base Type: Miniature Bayonet
Lamp Size: T3-1/4
Color: Clear
Brand: Chicago Miniature
Factory Pack Quantity: 100
Part # Aliases: 8-A231-10PK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,160 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  

Quantities greater than 1160 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.55
  10: $2.29
  100: $2.04
  500: $1.78
  1,000: $1.68
  2,000: $1.58
  5,000: $1.48
  10,000: Quote
 

To add to a project, please Log In.

151682008 179507469 121159121 146259450