|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM7333
Manufacturer Part #:

7333

Manufacturer:

Description:
Lamps 5.0V .06A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
7333 Datasheet 7333 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Midget Flange
Lamp Size: T-1 3/4
Color: Clear
Operating Supply Voltage: 5 V
MSCP: 0.05 MSCP
Packaging: Reel
Life: 25000 Hrs
Operating Supply Current: 0.06 A
Factory Pack Quantity: 100
Part # Aliases: 7333-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 56,278
0251.062MXL Fuses with Leads (Through Hole) 17,799
EK-TM4C1294XL Development Boards & Kits - ARM 571
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
LM34DZ/NOPB Board Mount Temperature Sensors 6,025
RPA-R Wall Mount AC Adapters 9,410
738W-X2/01 AC Power Plugs & Receptacles 7,795
BCAP0005 P270 T01 Supercapacitors / Ultracapacitors 6,711
BCAP0050 P270 T01 Supercapacitors / Ultracapacitors 3,542
BCAP0310 P270 T10 Supercapacitors / Ultracapacitors 1,738
Real Time Availability
Stock:
905 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$1.35
10:
$1.25
20:
$0.968
50:
$0.89
Reel of 100
To purchase full reel, order in multiples of 100:
100:
$0.819
200:
$0.774
500:
$0.614
$0.542
$0.524

To add to a project, please Log In.

151682008 146259450 121159121