|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM7219
Manufacturer Part #:

7219

Manufacturer:

Description:
Lamps 12V .06A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
7219 Datasheet 7219 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Lamp Size: T-1
Operating Supply Voltage: 12 V
MSCP: 0.15 mSCP
Packaging: Bulk
Life: 10000 Hrs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM358P Operational Amplifiers - Op Amps 4,136
1N5248B-TAP Zener Diodes 13,997
RV170SF-10-15R1-B100K Potentiometers 1,204
C410C104K5R5TA Multilayer Ceramic Capacitors MLCC - Leaded 3,057
CFS1/4CT52R154J Carbon Film Resistors - Through Hole 13,279
CFS1/4CT52R104J Carbon Film Resistors - Through Hole 15,642
558-3001-001F LED Panel Mount Indicators 772
CFP1/4CT52R821J Carbon Film Resistors - Through Hole 8,911
291-2.4M-RC Carbon Film Resistors - Through Hole 8,640
Real Time Availability
Stock:
2,387 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.70
10:
$0.585
50:
$0.522
100:
$0.432
200:
$0.396
500:
$0.316
$0.27
$0.252
$0.244

To add to a project, please Log In.

121159121 151682008 146259450