Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM715AS15
Manufacturer Part #:

715AS15

Manufacturer:

Description:
Lamps 5.0V .115A
Mouser Online Catalog Page 144, Mouser Online Catalog
PDF Page 144, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Lamp Size: T-1
Operating Supply Voltage: 5 V
MSCP: 0.15 MSCP
Life Hours: 40000 Hrs
Packaging: Reel
Factory Pack Quantity: 100
Part # Aliases: 715AS15-10PK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,491 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.14
  10: $1.00
Reel of 100
To purchase full reel, order in multiples of 100:
  100: $0.88
  500: $0.83
  1,000: $0.79
  2,000: $0.77
  5,000: $0.75
  10,000: $0.68
  25,000: Quote

To add to a project, please Log In.

121159121 146259450 151682008 179507469