Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM7153AS15
Manufacturer Part #:

7153AS15

Manufacturer:

Description: Lamps 5.0V .115A
Silverlight Page 131, Mouser Enhanced Catalog
PDF Page 131, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamps
RoHS: RoHS Compliant Details
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Lamp Size: T-1 3/4
Color: White
Operating Supply Voltage: 5 V
Operating Current: 115 mA
MSCP: 0.15 MSCP
Life Hours: 40000 hr
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,087 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.48
  10: $1.30
  100: $1.14
  500: $1.08
  1,000: $1.03
  2,000: $1.00
  5,000: $0.97
  10,000: $0.89
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MJL21194G
Transistors Bipolar - BJT 16A 250V 200W NPN
ON Semiconductor
1: $4.50
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
PE-51508NL
Fixed Inductors INDUCTOR
Pulse
1: $20.46
DS1220AD-100IND+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $18.20
4289
RF Adapters - Between Series SMA F/BNC M
Pomona Electronics
1: $10.19
8500N
Blowers 80x38 115AC 35.9CFM 11W 3200RPM 34dBA SB
ebm-papst
1: $36.20
0251001.MXL
Fuses 125V 1A
Littelfuse
1: $0.50
IRF740PBF
MOSFET N-Chan 400V 10 Amp
Vishay/Siliconix
1: $1.63
3770-0
Test Plugs & Test Jacks BIND POST AU BLACK
Pomona Electronics
1: $8.86
SN74LS14N
Inverters Hex Schmitt-Trigger
Texas Instruments
1: $0.42
Q601E3
Triacs 600V 1A 10-10-10mA
Littelfuse
1: $1.24
PN2222ATA
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
G3VM-81G1
Solid State Relays - PCB Mount 80V, SPST-NO, SOP4 ...
Omron Electronics
1: $6.16
DS1220AD-150+
NVRAM 16k Nonvolatile SRAM
Maxim Integrated
1: $7.99
83-1SP-15RFX
RF Connectors PLUG MALE UHF
Amphenol RF
1: $2.06
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
FIT221B1/8 BK100
Heat Shrink Tubing and Sleeves 1/8in ID SHRNK TUBN ...
Alpha Wire
1: $1.61
N5030L
Switch Accessories SILICONETOGGLE SWITCH BOOT-GRAY
APM HEXSEAL
1: $3.59

179507469 151682008