|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM6839
Manufacturer Part #:

6839

Manufacturer:

Description:
Lamps 28V .024A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Sub-Midget Flange
Lamp Size: T-1
Color: Clear
Operating Supply Voltage: 28 V
Operating Current: 0.024 A
MSCP: 0.13 MSCP
Life Hours: 4000 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Part # Aliases: 6839-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
387 Lamps 8,590
6838 Lamps 7,174
LM555CN Timers & Support Products 11,934
327 Lamps 2,253
SN74LS74AN Flip Flops 2,013
385 Lamps 616
RS02B470R0FE70 Wirewound Resistors - Through Hole 54
7839 Lamps 129
CM307 Lamps 2
MS3126E14-12S Circular MIL Spec Connector 1
Real Time Availability
Stock:
4,728 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  10: $1.34
  100: $1.18
  500: $1.12
  1,000: $1.06
  2,000: $1.03
  5,000: $1.00
  10,000: $0.92
  25,000: Quote

To add to a project, please Log In.

121159121 151682008 146259450