Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-CM6838
Manufacturer Part #:

6838

Manufacturer:

Description:
Lamps 28V .024A
Mouser Online Catalog Page 144, Mouser Online Catalog
PDF Page 144, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Lamp Size: T-1
Operating Supply Voltage: 28 V
MSCP: 0.15 MSCP
Life Hours: 4000 Hrs
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
D102K29X5FL63L6R Ceramic Disc Capacitors 14,655
6839 Lamps 5,332
2182 Lamps 31,098
A1B Lamps 10,044
2182 Lamps 14,829
387 Lamps 3,983
821TD10H-UNI Time Delay & Timing Relays 119
D103M43Z5UL63L6R Ceramic Disc Capacitors 4,753
715AS15 Lamps 1,474
7632 Lamps 785
Real Time Availability
Stock:
3,349 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.50
  10: $1.32
  100: $1.16
  500: $1.10
  1,000: $1.05
  2,000: $1.02
  5,000: $0.99
  10,000: $0.90
  25,000: Quote

To add to a project, please Log In.

121159121 146259450 151682008