Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-6012M5
Manufacturer Part #:

6012M5

Manufacturer:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED 3/8" MOUNTING HOLE
Mouser Online Catalog Page 145, Mouser Online Catalog
PDF Page 145, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Oil-Tight Non-Relampable Neon LED Indicators
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Packaging: Bulk
Lens Color: Green
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
640905-1 Terminals 68,120
PIC18F26K20-I/SS 8-bit Microcontrollers - MCU 4,253
SKHMQLE010 Tactile Switches 60,619
S760 DC Power Connectors 4,491
6E17-C025P-AJ121 D-Sub Standard Connectors 755
640907-1 Terminals 15,753
9-146284-0 Headers & Wire Housings 1,054
6010M1 Panel Mount Indicator Lamps 179
763 DC Power Connectors 109
Real Time Availability
Stock:
377 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.44
  10: $5.68
  20: $4.61
  50: $4.30
  100: $3.88
  200: $3.64
  500: $3.34
  1,000: $3.29

To add to a project, please Log In.

121159121 151682008 146259450