|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-6011M3
Manufacturer Part #:

6011M3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER DIFFUSED 3/8" MOUNTING HOLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Oil-Tight Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Series: 6011M
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 208 VAC to 250 VAC
Factory Pack Quantity: 100
Voltage: 208 VAC to 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS61175PWPR Voltage Regulators - Switching Regulators 7,376
XBP24-API-001 Zigbee / 802.15.4 Modules 465
RFD22301 Bluetooth / 802.15.1 Modules 3,614
11 Phone Connectors 2,939
12A Phone Connectors 2,783
12B Phone Connectors 3,956
PX0587 AC Power Entry Modules 4,163
PX0686 AC Power Entry Modules 2,061
S1D13748F00A100 Display Drivers & Controllers 130
6011M1 Panel Mount Indicator Lamps 976
Real Time Availability
Stock:
384 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.94
25:
$5.54
100:
$4.55
500:
$4.25
$4.04
$3.93

To add to a project, please Log In.

121159121 151682008 146259450