|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-6011M1
Manufacturer Part #:

6011M1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 3/8" MOUNTING HOLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Oil-Tight Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 208 VAC to 250 VAC
Series: 6011M
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Voltage: 208 VAC to 250 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RFD22301 Bluetooth / 802.15.1 Modules 2,464
TPS61175PWPR Voltage Regulators - Switching Regulators 8,768
XBP24-API-001 Zigbee / 802.15.4 Modules 928
11 Phone Connectors 14,768
12A Phone Connectors 11,317
LM22672MRE-ADJ/NOPB Voltage Regulators - Switching Regulators 3,294
12B Phone Connectors 6,662
S1D13748F00A100 Display Drivers & Controllers 695
PX0686 AC Power Entry Modules 3,955
6011M3 Panel Mount Indicator Lamps 410
Real Time Availability
Stock:
984 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.08
  100: $7.27
  500: $6.46
  1,000: $5.66
  2,000: $5.33
  5,000: Quote
 
 
 

To add to a project, please Log In.

151682008 121159121 146259450