|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-6010QM3
Manufacturer Part #:

6010QM3

Manufacturer:

Description:
Panel Mount Indicator Lamps AMBER 125V
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Oil-Tight Non-Relampable Neon LED Indicators
Lamp Type: Incandescent
Lamp Base Type: Quick Connect
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
440 Can Ship Immediately

On Order:
0

Factory Lead-Time:
15 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.51
10:
$6.21
20:
$5.43
50:
$4.92
100:
$4.66
200:
$4.14
500:
$3.75
$3.50

To add to a project, please Log In.

151682008 121159121 146259450