|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-6010MX1
Manufacturer Part #:

6010MX1

Manufacturer:

Description:
Panel Mount Indicator Lamps Red Oil Tight
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Oil-Tight Non-Relampable Neon Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Series: 6010M
Packaging: Bulk
Lens Color: Red
Voltage: 105 VAC to 125 VAC
Mounting Style: Panel
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
38630-7803 Barrier Terminal Blocks 613
25001-0306 FFC / FPC Jumper Cables 82
8461 Screws & Fasteners 5,166
20020107-D031A01LF Pluggable Terminal Blocks 2,506
Real Time Availability
Not Available
Pricing (USD)

151682008