Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-6010M3
Manufacturer Part #:

6010M3

Manufacturer:

Description: Panel Mount Indicator Lamps AMBER DIFFUSED 3/8" MOUNTING HOLE
Silverlight Page 130, Mouser Enhanced Catalog
PDF Page 130, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Product: Oil-Tight Non-Relampable Neon LED Indicators
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Operating Voltage: 105 VAC to 125 VAC
Packaging: Bulk
Lens Color: Amber
Mounting Style: Panel
Operating Current: 1.9 mA
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
146 Can Ship Immediately

On Order: 800 View Delivery Dates  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.56
  25: $4.26
  100: $3.50
  500: $3.27
  1,000: $3.11
  2,000: $3.02
  5,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
6012M5
Panel Mount Indicator Lamps GREEN DIFFUSED 3/8" MO ...
Chicago Miniature
1: $5.53
TVA1315-E3
Aluminum Electrolytic Capacitors - Leaded 500uF 50 ...
Vishay/Sprague
1: $4.51
D103K69Y5PL63L0R
Ceramic Disc Capacitors .375LS .01UF 500V 10%
Vishay/BC Components
1: $0.41
6010M1
Panel Mount Indicator Lamps RED DIFFUSED 3/8" MOUN ...
Chicago Miniature
1: $4.56
HS13Y-RO
Rotary Switches 6 AMP 1 POLE 3 POS
NKK Switches
1: $7.99
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
294-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.30
BK/HTB-22M-R
Fuse Holders PANEL MOUNT
Cooper Bussmann
1: $3.84
W22-470RJI
Wirewound Resistors - Through Hole 7Watt 470 ohm 5 ...
Welwyn Components
1: $0.92
150224J400FE
Film Capacitors 400V .22uF 5%
Cornell Dubilier
1: $0.92
OY152KE
Ceramic Composition Resistors 2watt 1.5K 10%
Ohmite
1: $1.25
294-470K-RC
Carbon Film Resistors - Through Hole 470Kohms 0.05
Xicon
1: $0.30
281-22K-RC
Metal Oxide Resistors 22Kohms 5% Tol
Xicon
1: $0.13
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
294-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.30
RL20S104GB14
Metal Film Resistors - Through Hole 1/2watt 100Koh ...
Vishay/Dale
1: $0.32
158-1003
Terminal Block Tools & Accessories TERMINAL STRIP ...
Kobiconn
1: $0.59

179507469 151682008