|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-6010M1
Manufacturer Part #:

6010M1

Manufacturer:

Description:
Panel Mount Indicator Lamps RED DIFFUSED 3/8" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
6010M1 Datasheet 6010M1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Oil-Tight Non-Relampable Neon LED Indicators
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Red
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Voltage: 105 VAC to 125 VAC
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
W28-XQ1A-15 Circuit Breakers 5,248
NC3FD-LX XLR Connectors 1,716
3044076 DIN Rail Terminal Blocks 4,507
CCF60100KFKE36 Metal Film Resistors - Through Hole 12,778
6010M3 Panel Mount Indicator Lamps 294
7313 Terminals 43,830
6012M5 Panel Mount Indicator Lamps 529
294-100K-RC Carbon Film Resistors - Through Hole 26,036
294-220K-RC Carbon Film Resistors - Through Hole 3,811
294-1K-RC Carbon Film Resistors - Through Hole 14,616
Real Time Availability
Stock:
300 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.51
10:
$6.21
20:
$5.43
50:
$4.92
100:
$4.66
200:
$4.14
500:
$3.75
$3.50

To add to a project, please Log In.

121159121 146259450 151682008