|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-5650F5
Manufacturer Part #:

5650F5

Manufacturer:

Description:
LED Circuit Board Indicators GREEN DIFFUSED RIGHT ANGLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: VCC
LED Size: 3 mm
Illumination Color: Green
Wavelength: 562 nm
Luminous Intensity: 16 mcd
Mounting Type: Through Hole
If - Forward Current: 10 mA
Vf - Forward Voltage: 2.2 V
Series: 5650
Packaging: Bulk
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 127,988
ADG451BRZ Analog Switch ICs 554
TPS3838K33DBVT Supervisory Circuits 2,044
MMBT3904LT1G Bipolar Transistors - BJT 215,760
2N2219A Bipolar Transistors - BJT 4,773
43650-0300 Headers & Wire Housings 3,688
87831-1020 Headers & Wire Housings 2,336
ECH-U1C473GX5 Film Capacitors 12,977
5650F1 LED Circuit Board Indicators 863
5650F7 LED Circuit Board Indicators 350
Real Time Availability
Stock:
537 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.69
25:
$0.529
100:
$0.399
500:
$0.389
$0.349
$0.289
$0.279
$0.269

To add to a project, please Log In.

110967980 113797795 135275941 151682008 168527666 185618521 169091142 121159121 130718645 143342252 146259450