|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-5370T1LC
Manufacturer Part #:

5370T1LC

Manufacturer:

Description:
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: VCC
LED Size: 2 mm
Illumination Color: Red
Wavelength: 635 nm
Luminous Intensity: 0.5 mcd
Mounting Type: Through Hole
If - Forward Current: 2 mA
Vf - Forward Voltage: 2.2 V
Series: 5370
Packaging: Bulk
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX490EPA+ RS-422/RS-485 Interface IC 2,181
DS1232+ Supervisory Circuits 3,390
1407DP15A2450E Signal Conditioning 3,887
DS1232N+ Supervisory Circuits 325
C3216X5R1H475K085AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,102
AS193-73LF RF Switch ICs 5,272
LM4040BIM3-10.0/NOPB Voltage References 1,616
ERJ-8ENF4701V Thick Film Resistors - SMD 36,914
SN74LVC240APWR Buffers & Line Drivers 3,776
MAX192AEPP+ Analog to Digital Converters - ADC 18
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.08
25:
$1.30
100:
$1.17
500:
$1.04
$0.899
$0.876
$0.865
$0.841

To add to a project, please Log In.

130718645 135275941 146259450 121159121 143342252 168527666 169091142 110967980 113797795 151682008 185618521