Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
607-5331H1
Manufacturer Part #:

5331H1

Manufacturer:

Description: LED Circuit Board Indicators RED DIFFUSED W/ .5 STANDOFF
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
LED Size: 5 mm
Illumination Color: Red
Wavelength: 650 nm
Luminous Intensity: 68 mcd
Mounting Type: Through Hole
Packaging: Bulk
Configuration: 1 Single Color LED, Vertical
Forward Current: 20 mA
Forward Voltage: 2.1 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 312 View Delivery Dates  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  25: $0.49
  100: $0.46
  500: $0.43
  1,000: $0.41
  2,000: $0.40
  5,000: $0.39
  10,000: $0.36
  25,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $5.19
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
1803442
Pluggable Terminal Blocks 3.81 4P HEADER 180D
Phoenix Contact
1: $1.31
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
MPMT5000AT1
Resistor Networks & Arrays 250/250 .1%ABS .05% RAT ...
Vishay/Thin Film
1: $4.29
17282-3SG-300
Standard Circular Connector 3P SOCKET PNL MNT
Conxall / Switchcraft
1: $4.20
597-3111-407F
Standard LEDs - SMD RED DIFFUSED
Dialight
1: $0.49
45KN018-GRX
Knobs & Dials BLACK .75"D X .46"H
Eagle Plastic Devices
1: $0.96
66504-9
Pin & Socket Connectors SOCKET CONTACT 24-20 sel g ...
TE Connectivity / AMP
1: $0.29
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
B43828A1476M000
Aluminum Electrolytic Capacitors - Leaded 160volts ...
EPCOS
1: $0.58
MMBT3906
Transistors Bipolar - BJT PNP General Purpose
Fairchild Semiconductor
1: $0.17
APHCM2012SURCK-F01
Standard LEDs - SMD Red 635nm Water Clear
Kingbright
1: $0.18
291-120-RC
Carbon Film Resistors - Through Hole 120ohms 0.05
Xicon
1: $0.10
BZT52C3V9-V-GS08
Zener Diodes 3.9 Volt 0.41W 5%
Vishay Semiconductors
1: $0.10
A104K15X7RF5UAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 5 ...
Vishay
1: $0.08
LP2950ACZ-5.0RAG
Low Dropout Regulators - LDO 5V 100mA Low Power
ON Semiconductor
1: $0.89
A103K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded Axial ...
Vishay
1: $0.12
RS1D
Rectifiers 200V 1a Fast Rect SMa
Fairchild Semiconductor
1: $0.30
5331H5
LED Circuit Board Indicators GREEN DIFFUSED W/ 0.5 ...
Chicago Miniature
1: $0.52

143342252 151682008 147601212 168527666 179507469 113797795