|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-5139-038
Manufacturer Part #:

5139-038

Manufacturer:

Description:
Lamp Holders & Accessories SOLDER LUG TERMINAL WATERTIGHT
Mouser Online Catalog Page 154, Mouser Online Catalog
PDF Page 154, PDF Catalog Page
5139-038 Datasheet 5139-038 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamp Holders & Accessories
RoHS: No
Brand: VCC
Product: PMI Base
Lamp Type: Incandescent, Neon
Lamp Size: T-1 3/4
Lamp Base Type: Midget Flange
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2-520184-2 Terminals 134,059
VN10KN3-G MOSFET 7,812
131A-303A LED Lenses 480
1.5KE24CA TVS Diodes - Transient Voltage Suppressors 2,703
LM7812CT Linear Voltage Regulators 3,151
RXEF010 Resettable Fuses - PPTC 6,236
WP132XIT Standard LEDs - Through Hole 6,580
DMS-20PC-4/20P-C Digital Panel Meters 15
3234 Cable Mounting & Accessories 2,892
REA100M1HBK-0511P Aluminum Electrolytic Capacitors - Leaded 102,270
Real Time Availability
Stock:
451 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.00
10:
$8.83
20:
$7.17
50:
$6.68
100:
$6.03
200:
$5.67
500:
$5.18
$5.11

To add to a project, please Log In.

151682008 121159121 146259450