|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-5131-038
Manufacturer Part #:

5131-038

Manufacturer:

Description:
Lamp Holders & Accessories SOLDER LUG TERMINAL
Mouser Online Catalog Page 154, Mouser Online Catalog
PDF Page 154, PDF Catalog Page
5131-038 Datasheet 5131-038 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamp Holders & Accessories
RoHS: No
Brand: VCC
Product: PMI Base
Lamp Type: Incandescent, Neon
Lamp Size: T-1 3/4
Lamp Base Type: Midget Flange
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0902-001 Test Plugs & Test Jacks 30,411
108-0903-001 Test Plugs & Test Jacks 30,084
7101SYZQE Toggle Switches 2,957
131A-303G LED Lenses 2,601
131A-303C LED Lenses 626
131A-303A LED Lenses 480
131A-303R LED Lenses 1,654
327 Lamps 2,266
131A-304G LED Lenses 531
Real Time Availability
Stock:
697 Can Ship Immediately

On Order:

Factory Lead-Time:
25 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.80
10:
$8.65
20:
$7.02
50:
$6.54
100:
$5.91
200:
$5.55
500:
$5.08
$5.01

To add to a project, please Log In.

121159121 151682008 146259450