Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-5100-823
Manufacturer Part #:

5100-823

Manufacturer:

Description:
Lamp Holders & Accessories SCREW LUG TERMINAL
Mouser Online Catalog Page 146, Mouser Online Catalog
PDF Page 146, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Product: PMI Base
Lamp Type: Incandescent, Neon
Lamp Size: T-2, T-3 1/4
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
204 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 22 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.70
  10: $5.90
  100: $5.18
  500: $4.92
  1,000: $4.68
  2,000: $4.54
  5,000: Quote
 
 

To add to a project, please Log In.

151682008 121159121 146259450 179507469