|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-4999-003
Manufacturer Part #:

4999-003

Manufacturer:

Description:
LED Mounting Hardware LED MOUNTING CLIP 3 PC PART BLACK
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Mounting Rings
LED Size: 5 mm
Material: Nylon
Color: Black
Panel Thickness Dimension: 4.83 mm
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$3.10
$2.94

To add to a project, please Log In.

110967980 113797795 151682008 189371948 121159121 146259450