|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM47
Manufacturer Part #:

47

Manufacturer:

Description:
Lamps 6.3V .15A
Mouser Online Catalog Page 2,382, Mouser Online Catalog
PDF Page 2,382, PDF Catalog Page
47 Datasheet 47 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Bayonet
Lamp Size: T-3 1/4
Operating Supply Voltage: 6.3 V
MSCP: 0.5 MSCP
Packaging: Bulk
Life: 3000 Hrs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 434,397
12A Phone Connectors 2,543
ECA-1HHG471 Aluminum Electrolytic Capacitors - Leaded 27,965
562R5GAS10 Ceramic Disc Capacitors 8,822
TVX1H101MAD Aluminum Electrolytic Capacitors - Leaded 5,314
CM1819 Lamps 1,685
RC1/2223JB Carbon Composition Resistors 1,724
Real Time Availability
Stock:
7,226 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.05
10:
$0.92
100:
$0.81
500:
$0.77
$0.73
$0.71
$0.69
$0.63

To add to a project, please Log In.

121159121 151682008 146259450