Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-4426-051
Manufacturer Part #:

4426-051

Manufacturer:

Description: Lamp Holders & Accessories LAMP SOCKET
 
Share |
Manufacturer: Chicago Miniature
Product Category: Lamp Holders & Accessories
RoHS: No
Product: Sockets
Lamp Type: Incandescent
Lamp Size: T-1 3/4
Lamp Base Type: Wedge
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
252 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 252 may be subject to minimum order requirements.
Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $11.75
  2: $11.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KC3225A50.0000C30E00
Standard Clock Oscillators 3.3volts 50.00MHz 3.2x2 ...
AVX
1: $2.97
L293D
Motor / Motion / Ignition Controllers & Drivers Pu ...
STMicroelectronics
1: $3.98
A104K15X7RF5TAA
Multilayer Ceramic Capacitors MLCC - Leaded .1UF ...
Vishay
1: $0.30
G7L-2A-TJ-CB-DC12
General Purpose Relays DPST-NO 12VDC QC MT TEST BU ...
Omron Electronics
1: $10.23

151682008 1795074695-0310-43false