Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-4304H1
Manufacturer Part #:

4304H1

Manufacturer:

Description: Standard LEDs - Through Hole RED DIFFUSED
Silverlight Page 128, Mouser Enhanced Catalog
PDF Page 128, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 6.3 mcd
Wavelength/Color Temperature: 650 nm
Viewing Angle: 65 deg
Lens Color/Style: Diffused
Forward Current: 10 mA
Forward Voltage: 2 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,326 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.16
  100: $0.14
  500: $0.13
  2,000: $0.12
  10,000: $0.11
  50,000: $0.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
ULN2003A
Transistors Darlington Seven NPN Array
STMicroelectronics
1: $0.58
5747846-4
D-Sub Standard Connectors RECP FRNT MTL SHL 25
TE Connectivity / AMP
1: $5.25
RXEF050
Resettable Fuses Radial Lead .5A 72V 40A Imax
TE Connectivity / Raychem
1: $0.32
3386W-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.30
TL064CN
Operational Amplifiers - Op Amps Quad Low Power JF ...
STMicroelectronics
1: $0.61
OF271JE
Carbon Composition Resistors 1/2watt 270ohm 5% Car ...
Ohmite
1: $0.52
4243-2
Test Plugs & Test Jacks RED/BLK DUAL 15 AMP W/RED ...
Pomona Electronics
1: $7.43
NC3MD-LX-BAG
XLR Connectors 3P MALE BLACK/SILVR DUPLEX GRD CONT ...
Neutrik
1: $3.20
4304H5
Standard LEDs - Through Hole GREEN DIFFUSED
Chicago Miniature
1: $0.16
4304H7
Standard LEDs - Through Hole YELLOW DIFFUSED
Chicago Miniature
1: $0.16
NJ3FP6C-B
Phone Connectors 1/4 STEREO JACK LK DSTYL SODR BK ...
Neutrik
1: $7.96
REA010M1HBK-0511P
Aluminum Electrolytic Capacitors - Leaded 50V 1.0u ...
Lelon
1: $0.06
NC3FD-L-BAG-1
XLR Connectors 3C RECEPT BLK/SLVR
Neutrik
1: $3.82
12BH612-GR
Battery Holders, Snaps & Contacts 1 9V HOLDER
Eagle Plastic Devices
1: $1.05
CF1/4C473J
Carbon Film Resistors - Through Hole 47Kohms 5%
KOA Speer
1: $0.15
3386W-1-504LF
Trimmer Resistors - Through Hole 3/8" 500Kohms 10% ...
Bourns
1: $1.30
CF1/4C103J
Carbon Film Resistors - Through Hole 10Kohms 5%
KOA Speer
1: $0.15
400-1572-GR
Enclosures, Boxes, & Cases GRAY BOX 7.3X4.5X2.5
Eagle Plastic Devices
1: $8.94
4304MC
LED Mounting Hardware LED MOUNTING CLIP 2 PC PART ...
Chicago Miniature
1: $0.20

179133674 176550995 136207209 160319106 179507469 145968837 151682008 176730048 104204789 194613539 193890492