Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-4302F1-12V
Manufacturer Part #:

4302F1-12V

Manufacturer:

Description: Standard LEDs - Through Hole RED DIFFUSED 12 VOLT
Mouser Online Catalog Page 143, Mouser Online Catalog
PDF Page 143, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Chicago Miniature
Illumination Color: Red
Luminous Intensity: 8 mcd
Wavelength/Color Temperature: 635 nm
Viewing Angle: 60 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 20 mA
Forward Voltage: 12 V
LED Size: T-1
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,764 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  100: $0.49
  500: $0.44
  1,000: $0.39
  2,000: $0.37
  5,000: $0.35
  10,000: $0.34
  25,000: $0.33
  50,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
RTE24005F
General Purpose Relays DPDT 8A 5VDC
TE Connectivity / Schrack
1: $4.16
G5V-2-H1-DC5
Low Signal Relays - PCB ThruHole Hi-Sens DPDT 5VDC ...
Omron Electronics
1: $3.28
3386P-1-103LF
Trimmer Resistors - Through Hole 3/8" 10Kohms 10% ...
Bourns
1: $1.54
TYN612MRG
SCRs 12 Amp 600 Volt
STMicroelectronics
1: $1.48
L7805CV
Linear Voltage Regulators 5.0V 1.0A Positive
STMicroelectronics
1: $0.59
1751329
Fixed Terminal Blocks 10P 3.5mm 90DEG
Phoenix Contact
1: $5.41
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay Semiconductors
1: $0.96
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.18
NYS231
Phone Connectors 3.5MM TRS PLUG REAN
REAN / Neutrik
1: $1.09
PB-12N23P-05Q
Audio Indicators & Alerts CONSTANT, 4-7VDC 2300HZ, ...
Mallory Sonalert
1: $2.89
38720-6308
Barrier Terminal Blocks 9.53MM PCB TERM STRP 8 CKT
Molex
1: $3.27
B3F-6000
Tactile Switches 6 X 6 FLAT 4.3mm
Omron Electronics
1: $0.35
ZTX790A
Transistors Bipolar - BJT PNP Super E-Line
Diodes Incorporated
1: $1.12
1-2199298-2
IC & Component Sockets 8P DIP SKT 300 CL LADDER
TE Connectivity / AMP
1: $0.10
UVR1C102MPD
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Nichicon
1: $0.48
4302F5-12V
Standard LEDs - Through Hole GREEN DIFFUSED 12 VOL ...
Chicago Miniature
1: $0.80
7371
Lamps 12V .04A
Chicago Miniature
1: $0.89
LME1215SC
Isolated DC/DC Converters 250mW DIP 12V/15V Single ...
Murata Power Solutions
1: $10.22
NE555PE4
Timers & Support Products Precision
Texas Instruments
1: $0.49
4302F3-12V
Standard LEDs - Through Hole AMBER DIFFUSED 12 VOL ...
Chicago Miniature
1: $0.58


This product is also available in:
121159121 136207209 145968837 146259450 176550995 120930513 164258388 169091142 179507469 110967980 113797795 135275941 151682008 160319106 168527666 176730048 185618521 193890492 194613539