Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-4301H1/5
Manufacturer Part #:

4301H1/5

Manufacturer:

Description: Standard LEDs - Through Hole RED/GRN DIFFUSED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red, Green
Luminous Intensity: 6 mcd
Wavelength/Color Temperature: 650 nm, 568 nm
Viewing Angle: 60 deg
Lens Color/Style: Colorless, Diffused
Forward Current: 20 mA
Forward Voltage: 2.2 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 497 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  100: $0.76
  1,000: $0.52
  5,000: $0.45
  10,000: $0.42
  25,000: $0.40
  50,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6K-2P-DC12
Low Signal Relays - PCB ThruHole NoLtch 2.54 DPDT ...
Omron Electronics
1: $4.04
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.10
112AX
Phone Connectors 2C ENCLOSED 1/4"
Switchcraft
1: $2.80
NC4FP-1
XLR Connectors 4C FEMALE NICKEL
Neutrik
1: $7.46
108-1MS1T1B1M1QE-EVX
Toggle Switches SWITCH TOGGLE SPDT
Mountain Switch
1: $2.09
110-93-308-41-001000
IC & Component Sockets 8P TIN PIN GOLD CONT
Mill-Max
1: $0.47
22-11-2032
Headers & Wire Housings VERT PCB HDR 3P GOLD FRICT ...
Molex
1: $0.74
BC550CTA
Transistors Bipolar - BJT NPN 45V 100mA HFE/800
Fairchild Semiconductor
1: $0.07
DG403DJ-E3
Analog Switch ICs SPDT Analog Switch
Vishay/Siliconix
1: $4.14
3296W-1-202LF
Trimmer Resistors - Through Hole 3/8" 2Kohms Seale ...
Bourns
1: $2.50
173-7-220P
Thermal Interface Products TO-220 .007" GRAY
Wakefield
1: $0.51
EEA-GA1H2R2B
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Panasonic Electronic Components
1: $0.32
MF1/4LCT52R222J
Metal Film Resistors - Through Hole 1/4 WATT 2.2K ...
KOA Speer
1: $0.07
BZX55B6V2-TAP
Zener Diodes 6.2 Volt 0.5W 2%
Vishay Semiconductors
1: $0.10
RV16AF-20-15S1-A10K
Potentiometers Audio Screwdvr 10K PC Mount
Alpha (Taiwan)
1: $1.50
RN100K1HBK-0811P
Aluminum Electrolytic Capacitors - Leaded 50V 10uF ...
Lelon
1: $0.24
RV16AF-10-15S1-A5K
Potentiometers Audio Screwdvr 5K Solder Lugs
Alpha (Taiwan)
1: $1.50
SQB400CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
1200P08-U
Differential Amplifiers High-CMRR Bal Input Line R ...
THAT
1: $5.55
CFS1/4CT52R183J
Carbon Film Resistors - Through Hole 18K OHM 5% 1/ ...
KOA Speer
1: $0.15

176550995 179507469 136207209 145968837 104204789 160319106 151682008 176730048 194613539 179133674