Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-4106
Manufacturer Part #:

4106

Manufacturer:

Description: Lamp Holders & Accessories SOCKET ASSY
PDF Data Sheet
 
Share |
Manufacturer: Chicago Miniature
Product Category: Lamp Holders & Accessories
RoHS: RoHS Compliant Details
Product: Sockets
Lamp Type: Incandescent
Lamp Size: T-1 3/4
Lamp Base Type: Wedge
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,159 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.24
  10: $1.11
  100: $0.99
  500: $0.86
  1,000: $0.82
  2,000: $0.77
  5,000: $0.72
  10,000: $0.69
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
12BH348-GR
Battery Holders, Snaps & Contacts 4XAA 6" LEADS BL ...
Eagle Plastic Devices
1: $1.11
86-
Lamps 6.3V .2A
Chicago Miniature
1: $0.59
7382
Lamps 14V .08A
Chicago Miniature
1: $0.89
108-0008-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $2.04
2936
Lamp Holders & Accessories SOCKET FOR T1 3/4
JKL Components
1: $0.17
3136.25P
Fuses 6.25AMP 250V SLO BLO CARTRIDG
Littelfuse
1: $1.06
2944-6G
Lamp Holders & Accessories T-1 3/4 Socket Wedge Fl ...
JKL Components
1: $0.95

179507469 151682008