|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM387
Manufacturer Part #:

387

Manufacturer:

Description:
Lamps 28V .04A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
387 Datasheet 387 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Midget Flange
Lamp Size: T-1 3/4
Color: Clear
Operating Supply Voltage: 28 V
MSCP: 0.3 mSCP
Packaging: Bulk
Life: 7000 Hrs
Operating Supply Current: 0.04 A
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LF411CN/NOPB Precision Amplifiers 3,214
2N4391 JFET 1,604
6839 Lamps 2,285
131A-303A LED Lenses 480
TL071CP Operational Amplifiers - Op Amps 4,914
327 Lamps 2,266
86093488314755V1LF DIN 41612 Connectors 93
SR215E104MAATR1 Multilayer Ceramic Capacitors MLCC - Leaded 33,069
LTL1CHKGKNN Standard LEDs - Through Hole 5,273
5131-038 Lamp Holders & Accessories 693
Real Time Availability
Stock:
5,032 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
10:
$0.76
20:
$0.585
50:
$0.538
100:
$0.495
200:
$0.468
500:
$0.372
$0.328
$0.317

To add to a project, please Log In.

121159121 146259450 151682008