|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM386
Manufacturer Part #:

386

Manufacturer:

Description:
Lamps 14V .08A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
386 Datasheet 386 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Midget Groove
Lamp Size: T-1 3/4
Operating Supply Voltage: 14 V
MSCP: 0.3 mSCP
Packaging: Bulk
Life: 15000 Hrs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MRF151G RF MOSFET Transistors 353
S104Z93Z5VL83L0R Ceramic Disc Capacitors 8,565
62-9171-9153-8 Chemicals 2,393
C-51850NFJ-SLW-ADN LCD Character Display Modules & Accessories 173
AT27C256R-70PU EPROM 3,724
EPX-PLUS-II-APPLICATOR Hand Tools 15
5519A Test Leads 56
2182 Lamps 22,809
501789 Test Clips 7
8418 Standoffs & Spacers 6,147
Real Time Availability
Stock:
533 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.90
10:
$0.80
100:
$0.70
500:
$0.67
$0.63
$0.62
$0.60
$0.55

To add to a project, please Log In.

121159121 146259450 151682008