|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM336
Manufacturer Part #:

336

Manufacturer:

Description:
Lamps 14V .08A
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Midget Groove
Lamp Size: T-1 3/4
Operating Supply Voltage: 14 V
MSCP: 0.5 MSCP
Packaging: Bulk
Life: 1500 Hrs
Factory Pack Quantity: 100
Part # Aliases: 336-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-4 Standard Circular Connector 6,106
0312003.HXP Cartridge Fuses 5,859
0251.375MXL Fuses with Leads (Through Hole) 1,521
03-06-1092 Pin & Socket Connectors 4,540
NC3FRX XLR Connectors 46
7646 Lamps 237
0234010.MXP Cartridge Fuses 2,932
F6UEETB Pushbutton Switches 2
ECA-1VM470I Aluminum Electrolytic Capacitors - Leaded 2,877
24-6040-0027 Solder 90
Real Time Availability
Stock:
1,995 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.54
10:
$0.479
100:
$0.419
500:
$0.40
$0.379
$0.369
$0.359
$0.329
$0.319

To add to a project, please Log In.

151682008 121159121 146259450