|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-2ML
Manufacturer Part #:

2ML

Manufacturer:

Description:
Lamps 65VAC .3mA NE-38S
Mouser Online Catalog Page 2,382, Mouser Online Catalog
PDF Page 2,382, PDF Catalog Page
2ML Datasheet 2ML Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Lamp Size: T-2
Color: Clear
Operating Supply Voltage: 65 VAC, 90 VDC
Packaging: Bulk
Life: 12000 Hrs
Operating Supply Current: 0.3 mA
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5556416-1 Modular Connectors / Ethernet Connectors 33,581
282837-2 Fixed Terminal Blocks 11,066
3517 Fuse Clips 32,798
R82DC3220AA60J Film Capacitors 29,471
B32652A4224J Film Capacitors 4,187
796949-2 Fixed Terminal Blocks 3,430
TLHR5401 Standard LEDs - Through Hole 4,234
BTA08-600SWRG Triacs 989
CF1/4C181J Carbon Film Resistors - Through Hole 14,998
CF1/4C681J Carbon Film Resistors - Through Hole 5,587
Real Time Availability
Stock:
3,119 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.70
100:
$0.61
500:
$0.58
$0.56
$0.54
$0.52
$0.48
$0.47

To add to a project, please Log In.

146259450 151682008 121159121