Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
606-25P-626G
Manufacturer Part #:

25P-626G

Manufacturer:

Description: LED Lenses GREEN TRANSPARENT FITS 5100 5200 BODY
Silverlight Page 132, Mouser Enhanced Catalog
PDF Page 132, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Chicago Miniature
Product Category: LED Lenses
RoHS: No
Product: LED Lenses
Diameter: 0.625 in
Material: Lexan, High Temperature
Color: Green
Height: 0.375 in
LED Size: T-2, T-3 1/4
Mounting Style: Through Hole
Packaging: Bulk
Shape: Round
Factory Pack Quantity: 100
Style: Transparent
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
324 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  10: $0.46
  100: $0.40
  500: $0.38
  1,000: $0.37
  2,000: $0.35
  5,000: $0.34
  10,000: $0.32
  25,000: $0.31

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
V-15G4-1C25-K
Basic / Snap Action Switches FRM HNG LVR SPDT 15A
Omron Electronics
1: $2.07
70280-0458
Headers & Wire Housings VERT BRKWY HEADER 100 PIN ...
Molex
1: $8.67
6VM1S
AC Power Entry Modules 6A FLANGE MOUNT
TE Connectivity / Corcom
1: $21.48
35115
Terminals NYLON 22-14 AWG .680
TE Connectivity / AMP
1: $0.22
1-102387-0
Headers & Wire Housings CNTR PLRZD HG 50 DBL
TE Connectivity / AMP
1: $5.78
24-6040-0018
Solder 60/40 .025 DIA. 1LB SPOOL
Kester
1: $38.50
SS-5GL13T
Basic / Snap Action Switches RLLR HNGE LVR TAB
Omron Electronics
1: $1.12
770250-1
Power to the Board PIN 20-14 TIN
TE Connectivity / AMP
1: $0.25
770025-1
Power to the Board 3 IN LINE CAP
TE Connectivity / AMP
1: $1.18
LS35-12
Linear and Switching Power Supplies 36W 12V 3A AC- ...
TDK-Lambda
1: $18.25
25P-626A
LED Lenses AMBER TRANSPARENT FITS 5100 5200 BODY
Chicago Miniature
1: $0.39
25P-626R
LED Lenses RED TRANSPARENT FITS 5100 5200 BODY
Chicago Miniature
1: $0.39
5100-824
Lamp Holders & Accessories QUICK CONN TERMINAL
Chicago Miniature
1: $3.82
120PSB-
Lamps 120V .025A
Chicago Miniature
1: $1.30
770018-1
Power to the Board 3 POS IN LINE PLUG
TE Connectivity / AMP
1: $1.06
770251-3
Power to the Board SOCKET 20-14 TIN
TE Connectivity / AMP
1: $0.31
1N5351BG
Zener Diodes 14V 5W
ON Semiconductor
1: $0.36
12PSB-
Lamps 12V .17A
Chicago Miniature
1: $0.98
1822
Lamps 36V .1A
Chicago Miniature
1: $1.29
25P-626C
LED Lenses CLEAR TRANSPARENT FITS 5100 5200 BODY
Chicago Miniature
1: $0.39

179507469 168527666 113797795 151682008