|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-25P-307G
Manufacturer Part #:

25P-307G

Manufacturer:

Description:
LED Lenses GREEN TRANSLUCENT FITS 5100 5200 BODY
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Lenses
RoHS: RoHS Compliant Details
Brand: VCC
Product: LED Lenses
Diameter: 0.625 in
Material: Lexan, High Temperature
Color: Green
Height: 0.438 in
LED Size: T-2, T-3 1/4
Mounting Style: Through Hole
Packaging: Bulk
Shape: Dome
Factory Pack Quantity: 1000
Style: Translucent
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SJM022700 Socket Junction Modules 13
1N4007 Rectifiers 457,917
B32529C1223J Film Capacitors 20,177
47 Lamps 7,247
ETP Soldering Irons 153
ETS Soldering Irons 66
VAOB-3GADE2-C Standard LEDs - Through Hole 10,501
0209001.MXP Cartridge Fuses 5,581
CM1819 Lamps 1,685
Real Time Availability
Stock:
634 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.674
25:
$0.602
100:
$0.498
250:
$0.456
500:
$0.365
$0.311
$0.29
$0.281

To add to a project, please Log In.

121159121 151682008 110967980 113797795 146259450