|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM24MB
Manufacturer Part #:

24MB

Manufacturer:

Description:
Lamps 24V .073A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
24MB Datasheet 24MB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Bayonet
Lamp Size: T-2
Operating Supply Voltage: 24 V
MSCP: 3000 MSCP
Packaging: Bulk
Life: 10000 Hrs
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 139,846
S203M75Z5UN63J0R Ceramic Disc Capacitors 8,335
TL072CP Operational Amplifiers - Op Amps 20,275
TL082CP Operational Amplifiers - Op Amps 3,587
1729050 Fixed Terminal Blocks 347
27E895 Relay Sockets & Hardware 877
LM317TG Linear Voltage Regulators 17,539
73 Lamps 1,726
STPX-3501-3C Phone Connectors 5,608
1050017:0001 Terminal Block Tools & Accessories 405
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.02
100:
$0.89
500:
$0.851
$0.81
$0.78
$0.759
$0.70

To add to a project, please Log In.

151682008 121159121 146259450