|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2332QD5
Manufacturer Part #:

2332QD5

Manufacturer:

Description:
Panel Mount Indicator Lamps GREEN DIFFUSED
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Neon
Lamp Base Type: Miniature Bayonet
Packaging: Bulk
Lens Color: Green
Life: 25000 hr
Mounting Style: Panel Mount
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 105 V to 125 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-2199298-1 IC & Component Sockets 4,374
1050QC3 Panel Mount Indicator Lamps 1,044
392JA10K Potentiometers 339
MM5451YN LED Display Drivers 625
V275LA40CP Varistors 1,712
CD4504BE Translation - Voltage Levels 2,337
MPSA56 Bipolar Transistors - BJT 6,136
1032D5 Panel Mount Indicator Lamps 674
2330QD1 Panel Mount Indicator Lamps 81
Real Time Availability
Stock:
44 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.79
25:
$3.54
100:
$2.91
500:
$2.71
$2.59
$2.51
$2.30

To add to a project, please Log In.

151682008 121159121 146259450