|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-2195A5-12V
Manufacturer Part #:

2195A5-12V

Manufacturer:

Description:
Panel Mount Indicator Lamps INCND PMI W/WIRE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Green
Life: 10000 hr
Mounting Style: Panel Mount
MSCP: 0.5 MSCP
Operating Supply Current: 0.1 A
Operating Supply Voltage: 12 V
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
14 Weeks


Manufacturing delays have been reported on this product.

Enter Quantity:

   
Minimum: 10000
Multiples: 100
Pricing (USD)
$1.77

To add to a project, please Log In.

151682008 146259450 121159121