|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2191L5-12V
Manufacturer Part #:

2191L5-12V

Manufacturer:

Description:
LED Panel Mount Indicators GREEN DIFFUSED 5/16" MOUNTING HOLE
Mouser Online Catalog Page 153, Mouser Online Catalog
PDF Page 153, PDF Catalog Page
2191L5-12V Datasheet 2191L5-12V Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: LED Panel Mount Indicators
RoHS: RoHS Compliant Details
Brand: VCC
Illumination Color: Green
Mounting Style: Push-On Speednut
Termination Style: Wire
Mounting Hole Size: 8 mm
Lens Color/Style: Green Diffused
If - Forward Current: 31 mA
Vf - Forward Voltage: 12 V
LED Size: 5 mm
Packaging: Bulk
Lens Shape: Square
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DMS-20LCD-0-DCM-C Digital Panel Meters 1,401
CR2032 Coin Cell Battery 161,349
0800886 Terminal Block Tools & Accessories 15,385
3214259 DIN Rail Terminal Blocks 476
3852A-282-502AL Potentiometers 77
2191L1-12V LED Panel Mount Indicators 1,901
1050017:0001 Terminal Block Tools & Accessories 405
1050017:0011 Terminal Block Tools & Accessories 310
2191QL1-12V LED Panel Mount Indicators 422
MTE106D Toggle Switches 500
Real Time Availability
Stock:
290 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.20
25:
$2.99
100:
$2.45
500:
$2.28
$2.18
$2.11
$1.93

To add to a project, please Log In.

121159121 166158023 169091142 151682008 185618521 110967980 113797795 146259450 168527666