|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
606-CM2182
Manufacturer Part #:

2182

Manufacturer:

Description:
Lamps 14V .08A
Mouser Online Catalog Page 152, Mouser Online Catalog
PDF Page 152, PDF Catalog Page
2182 Datasheet 2182 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Lamp Type: Incandescent
Lamp Base Type: Wire Terminal
Lamp Size: T-1 3/4
Operating Supply Voltage: 14 V
MSCP: 0.3 mSCP
Packaging: Bulk
Life: 40000 Hrs
Factory Pack Quantity: 100
Part # Aliases: 2182-10PK
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2A Lamps 10,795
6838 Lamps 2,219
02-06-2103 Pin & Socket Connectors 79,244
0251.125MXL Fuses with Leads (Through Hole) 1,316
7219 Lamps 2,387
7373 Lamps 1,303
UVZ1V470MDD Aluminum Electrolytic Capacitors - Leaded 3,954
RC1/4151JB Carbon Composition Resistors 770
24-6040-0018 Solder 52
Real Time Availability
Stock:
22,799 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.80
10:
$0.675
50:
$0.602
100:
$0.497
200:
$0.456
500:
$0.365
$0.312
$0.29
$0.281

To add to a project, please Log In.

121159121 146259450 151682008