|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
607-2152A6
Manufacturer Part #:

2152A6

Manufacturer:

Description:
Panel Mount Indicator Lamps BLUE DIFFUSED 5/16" MOUNTING HOLE
Images are for reference only
See Product Specifications
Share |
Manufacturer: VCC
Product Category: Panel Mount Indicator Lamps
RoHS: RoHS Compliant Details
Brand: VCC
Product: Non-Relampable Neon-Incandescent Indicator Lights
Lamp Type: Neon
Lamp Base Type: Wire Terminal
Packaging: Bulk
Lens Color: Blue
Mounting Style: Panel
Operating Supply Current: 1.9 mA
Operating Supply Voltage: 105 VAC to 125 VAC
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NAC3FX-W AC Power Plugs & Receptacles 1,251
NYS367-2 RCA Phono Connectors 3,580
BC33725BU Bipolar Transistors - BJT 39,596
1733570 Fixed Terminal Blocks 5,177
BR-2032/HEN Coin Cell Battery 2,438
CCF60100KFKE36 Metal Film Resistors - Through Hole 12,824
105-0202-200 Test Plugs & Test Jacks 1,342
Q-710 AC Power Plugs & Receptacles 829
1N4007E-E3/54 Rectifiers 26,822
2150A1 Panel Mount Indicator Lamps 577
Real Time Availability
Stock:
21 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks

Quantities greater than 21 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.73
25:
$2.98
100:
$2.53
500:
$2.36
$2.28
$2.22
$2.15

To add to a project, please Log In.

151682008 121159121 146259450